IXYS X2-Class N-Channel MOSFET, 120 A, 650 V, 3-Pin PLUS247 IXTX120N65X2

Bulk discount available

Subtotal (1 unit)*

£12.42

(exc. VAT)

£14.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£12.42
5 - 9£11.66
10 - 29£11.08
30 - 59£10.33
60 +£9.81

*price indicative

Packaging Options:
RS Stock No.:
917-1448
Distrelec Article No.:
302-53-434
Mfr. Part No.:
IXTX120N65X2
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

650 V

Package Type

PLUS247

Series

X2-Class

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.25 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

230 nC @ 10 V

Length

16.13mm

Number of Elements per Chip

1

Width

21.34mm

Height

5.21mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Related links